K80040 | Kasp
Security lock, shackle (H) 38 mm, PA, (B) 20 mm, K80040
Order No.: 03L4808
EAN: 5013969904505
MPN:
K80040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5164 € *
Available in 7 Days: 30 pcs. - if ordered today
- Suitable for electrical lock-off applications
- Non-conductive
- Non-sparking
- Key retaining
- Supplied with 6 coloured ‘DANGER’ stickers and white ‘Property of’stickers
- Contents: 1 lock, 1 key, 6 labels in different colours
- Lock width: 38 mm
- Shackle diameter: 6 mm
- Internal shackle height: 38 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | security lock | |
| Stirrup inner height | 38 mm | |
| Width | 20 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |