K750L180 | Kasp
Spiral cable bike lock with numerical code, level 5, steel, (L x B) 1.8 m x 120 mm, K750L180
Order No.: 03L4806
EAN: 5013969901825
MPN:
K750L180
- Resettable 4 dial combination mechanism with key override - unlock via the combination or key
- Dial illumination system
- High tensile multi-stranded steel cable
- Versatile quick release mounting bracket
- Supplied with 2 dimple keys and a quick release mounting bracket
- Thickness: 12 mm - Length: 180 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spiral cable bike lock with numerical code | |
| Security Rating | 5 | |
| Shackle Diameter | 12 mm | |
| Length | 1.8 m | |
| Width | 120 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83012000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |