K50073LD | Kasp

Transport lock, shackle (H) 37 mm, steel, (B) 72 mm, K50073LD

Order No.: 03L4803
EAN: 5013969902402
MPN:
K50073LD
K50073LD Kasp Locks, Padlocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.8265 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
46.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.8265 €

- Replacement steel padlock for the Van Lock & Hasp K50073A

- Also ideal for other high security applications such as gates, garages, shutters etc.

- 6 pin cylinder

- Corrosion resistant mechanism

Technical specifications
Filter Property Value
Version transport lock
Stirrup inner height 37 mm
Width 72 mm
Material steel
Logistics
Property Value
Customs tariff number 83011000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes