K50073A | Kasp
Transport lock, shackle (H) 114 mm, steel, (B) 216 mm, K50073A
Order No.: 03L4802
EAN: 5013969808117
MPN:
K50073A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5412 € *
Available in 7 Days: 30 pcs. - if ordered today
- Special lock for doube wing doors
- Ideal for vans with double doors as well as trailers, containers etc.
- Padlock is supplied with hasp and fixings
Padlock:
- Chrome plated hardened steel body
- Shrouded steel shackls
- 6 pin cylinder
- Corrosion resistant mechanism
Hasp:
- Zinc plated heavy duty steel construction
Dimensions: 216 x 114 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport lock | |
| Stirrup inner height | 114 mm | |
| Width | 216 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |