K4751215D | Kasp
Cable combination lock, steel, (L x B) 1.5 m x 12 mm, K4751215D
Order No.: 05L6850
EAN: 5013969246858
MPN:
K4751215D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Available in 7 Days: 30 pcs. - if ordered today
Combination Cable Lock, K4751215D, Carl Kammerling
Strong and flexible security cable twinned with an easy to use 4 dial combination lock providing security and convenience for medium security situations Ideal for push bikes, gates, outdoor furniture, tools and equipment.
Features
- Multi-strand flexible steel cable
- Weather resistant protective vinyl coating
- Anti pick resistance
- 4 Dial Combination lock with 10,000 combinations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable combination lock | |
| Length | 1.5 m | |
| Width | 12 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83014090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |