K470810D | Kasp
Chain combination lock, steel, (L x B) 1 m x 8 mm, K470810D
Order No.: 05L6849
EAN: 5013969246841
MPN:
K470810D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9138 € *
Available in 7 Days: 30 pcs. - if ordered today
Combination Chain Lock, K470810D, Carl Kammerling
A heavy duty 8mm hardened steel chain twinned with a 5 dial combination lock providing security and keyless convenience for medium security situations. Ideal for bikes, gates, garage items and site equipment.
Features
- Woven fabric sleeve
- Protects paintwork and cutting attack
- Extra protection from hacksaw and cropping attacks
- 5 Dial Combination lock with 100,000 combinations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | chain combination lock | |
| Length | 1 m | |
| Width | 8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |