K4551018D | Kasp
Safety cable, steel, (L x B) 1.8 m x 10 mm, K4551018D
Order No.: 05L6847
EAN: 5013969246827
MPN:
K4551018D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0662 € *
Available in 7 Days: 30 pcs. - if ordered today
Double Loop Security Cable, K4551018D, Carl Kammerling
Strong and flexible security cable for medium security situations. Hardened braided steel cable with a weather and abrasion resistant vinyl coating. Double Loop design can be intertwined and/or locked with a padlock.
Features
- Multi-strand flexible steel cable
- Weather resistant protective vinyl coating
- Double loop for usage flexibility
- Extra length and cinching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cable | |
| Length | 1.8 m | |
| Width | 10 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73121069 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |