K23060D | Kasp
Hasp and staple, level 2, shackle (H) 13 mm, steel, (B x H x T) 20 x 13 x 60 mm, K23060D
Order No.: 03L4785
EAN: 5013969901238
MPN:
K23060D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened staple
- Zinc plated finish
- Concealed fixings
- Concealed hinge pins
- Fixing screws included
- Length: 60 mm
- For maximal shackle diameter of: 7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hasp and staple | |
| Security Rating | 2 | |
| Shackle Diameter | 7 mm | |
| Stirrup inner height | 13 mm | |
| Width | 20 mm | |
| Height | 13 mm | |
| Depth | 60 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |