K21095D | Kasp
Hasp and staple, level 4, shackle (H) 33 mm, steel, (B x H x T) 40 x 33 x 95 mm, K21095D
Order No.: 03L4783
EAN: 5013969901191
MPN:
K21095D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened staple
- Chrome plated finish
- Concealed fixings
- Fixing screws included
- Length: 95 mm
- For maximal shackle diameter of: 13,4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hasp and staple | |
| Security Rating | 4 | |
| Shackle Diameter | 13.4 mm | |
| Stirrup inner height | 33 mm | |
| Width | 40 mm | |
| Height | 33 mm | |
| Depth | 95 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |