K210115D | Kasp
Hasp and staple, level 5, steel, (B x H x T) 47 x 117 x 32 mm, K210115D
Order No.: 03L4784
EAN: 5013969901177
MPN:
K210115D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5315 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened staple
- Chrome plated finish
- Concealed fixings
- Fixing screws included
- Length: 115 mm
- For maximal shackle diameter of: 13,4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hasp and staple | |
| Security Rating | 5 | |
| Shackle Diameter | 13.4 mm | |
| Width | 47 mm | |
| Height | 117 mm | |
| Depth | 32 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |