K20518 | Kasp
Safety hasp, shackle (H) 75 mm, PA, (B) 45 mm, K20518
Order No.: 03L4781
EAN: 5013969904512
MPN:
K20518
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0067 € *
Available in 7 Days: 30 pcs. - if ordered today
- Suitable for electrical lock-off applications
- Non-conductive
- Non-sparking
- Takes up to 6 safety padlocks
- Width: 45 mm
- Internal Shackle Height: 75 mm
- Staple hole diameter: maximal 8 mm Ø
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety hasp | |
| Shackle Diameter | 8 mm | |
| Stirrup inner height | 75 mm | |
| Width | 45 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83015000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |