K20038D | Kasp
Safety hasp, 38 mm, special steel, (B) 60 mm, K20038D
Order No.: 03L4780
EAN: 5013969904550
MPN:
K20038D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3752 € *
Standard delivery time from the manufacturer is: 19 Weeks
- Complies with Health and Safety regulations
- Red Vinyl coated steel construction
- Holds up to 6 padlocks
- Height: 140 mm
- Width: 60 mm
- Maximal opening: 38 mm
- For max shackle diameter of 9,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety hasp, 38 mm | |
| Shackle Diameter | 9.5 mm | |
| Width | 60 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83015000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |