K20025D | Kasp
Safety hasp, 25 mm, special steel, (B) 47 mm, K20025D
Order No.: 03L4779
EAN: 5013969904543
MPN:
K20025D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7806 € *
Available in 7 Days: 30 pcs. - if ordered today
- Complies with Health and Safety regulations
- Red Vinyl coated steel construction
- Holds up to 6 padlocks
- Height: 130 mm
- Width: 47 mm
- Maximal opening: 25 mm
- For max shackle diameter of 9,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety hasp, 25 mm | |
| Shackle Diameter | 9.5 mm | |
| Width | 47 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83015000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |