K19070XD | Kasp
Padlock, level 15, shackle (H) 20 mm, special steel, (B) 70 mm, K19070XD
NCNR (non cancelable / non returnable)
The award winning Kasp 190 series padlocks have been designed and manufactured in accordance with internationally recognised Central European Norm specifications. The close shackle version conforms to BS EN 12320 : Class 6, the highest grade, ensuring it is amongst the most secure
padlocks available
- 14 mm Boron Alloy Steel Shackle, closed shackle version to resist shackle attack
- Double ball bearing locking mechanism
- Pearl nickel plated steel body
- 6 pin cylinder with anti-pick mushroom pins
- Paracentric keyway
- Drill resistant keyway
- Supplied with 2 keys
- Padlock width: 70 mm
- Shackle diameter: 14 mm
- Internal shackle height: 20 mm
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 15 | |
| Shackle Diameter | 14 mm | |
| Stirrup inner height | 20 mm | |
| Width | 70 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |