K18060XD | Kasp
Padlock, with shackle protection, level 13, shackle (H) 27 mm, steel, (B) 60 mm, K18060XD
Order No.: 03L4774
EAN: 5013969901146
MPN:
K18060XD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6586 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle with extra protection from hacksaw and cropping attacks
- Double ball bearing locking mechanism
- Chrome plated steel body
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 60 mm
- Shackle diameter: 12 mm
- Internal shackle height: 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, with shackle protection | |
| Security Rating | 13 | |
| Shackle Diameter | 12 mm | |
| Stirrup inner height | 27 mm | |
| Width | 60 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |