K18060D | Kasp
Padlock, level 11, shackle (H) 28 mm, steel, (B) 60 mm, K18060D
Order No.: 03L4773
EAN: 5013969901139
MPN:
K18060D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.4480 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Double ball bearing locking mechanism
- Chrome plated steel body
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 60 mm
- Shackle diameter: 12 mm
- Internal shackle height: 28 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 11 | |
| Shackle Diameter | 12 mm | |
| Stirrup inner height | 28 mm | |
| Width | 60 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |