K17090D | Kasp
Mono block lock, level 11, shackle (H) 18 mm, steel, (B) 90 mm, K17090D
Order No.: 03L4768
EAN: 5013969901115
MPN:
K17090D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8499 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Solid brass body
- 5 pin cylinder with anti pick mushroom pins
- Extra protection against picking
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 90 mm
- Shackle diameter: 12 mm
- Internal shackle height: 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mono block lock | |
| Security Rating | 11 | |
| Shackle Diameter | 12 mm | |
| Stirrup inner height | 18 mm | |
| Width | 90 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |