K17070D | Kasp

Mono block lock, level 9, shackle (H) 13 mm, steel, (B) 70 mm, K17070D

Order No.: 03L4767
EAN: 5013969901108
MPN:
K17070D
K17070D Kasp Locks, Padlocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2605 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
33.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.2605 €

- Hardened steel shackle

- Solid brass body

- 5 pin cylinder with anti pick mushroom pins

- Extra protection against picking

- Paracentric keyway

- Supplied with 2 keys

- Padlock width: 70 mm

- Shackle diameter: 12 mm

- Internal shackle height: 13 mm

Technical specifications
Filter Property Value
Version mono block lock
Security Rating 9
Shackle Diameter 12 mm
Stirrup inner height 13 mm
Width 70 mm
Material steel
Logistics
Property Value
Customs tariff number 83011000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes