K17070 | Kasp
Mono block lock, level 9, shackle (H) 13 mm, steel, (B) 70 mm, K17070
Order No.: 03L4769
EAN: 5013969902549
MPN:
K17070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2605 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Solid brass body
- 5 pin cylinder with anti pick mushroom pins
- Extra protection against picking
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 70 mm
- Shackle diameter: 12 mm
- Internal shackle height: 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mono block lock | |
| Security Rating | 9 | |
| Shackle Diameter | 12 mm | |
| Stirrup inner height | 13 mm | |
| Width | 70 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |