K16070D260 | Kasp
Disc lock with hasp and strike plate, level 11, shackle (H) 17 mm, steel, (B) 70 mm, K16070D260
Order No.: 03L4764
EAN: 5013969901917
MPN:
K16070D260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5584 € *
Available in 7 Days: 30 pcs. - if ordered today
- Round padlock, 70 mm width
- Stainless steel body
- 5 pin cylinder with anti pick mushroom pins
- Double bolted locking mechanism
- Drill resistant keyway
- Hardened steel shackle
- Shackle diameter: 10 mm
- Internal shackle height: 17 mm
- Padlock width: 70 mm
- In the locked position the distinctive shape protects the shackle from saw and cropping attacks
- Including hasp & staple 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disc lock with hasp and strike plate | |
| Security Rating | 11 | |
| Shackle Diameter | 10 mm | |
| Stirrup inner height | 17 mm | |
| Width | 70 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |