K14540A3 | Kasp

Padlock, level 5, shackle (H) 22 mm, stainless steel, (B) 14.5 mm, K14540A3

Order No.: 05L7080
EAN: 5013969247831
MPN:
K14540A3
K14540A3 Kasp Locks, Padlocks Image 1
K14540A3 Kasp Locks, Padlocks Image 2
K14540A3 Kasp Locks, Padlocks Image 3
K14540A3 Kasp Locks, Padlocks Image 4
K14540A3 Kasp Locks, Padlocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0527 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.0527 €

Padlock, K14540A3, Kasp

The K14540A3 padlock has been designed and manufactured to the highest standards to offer a secure padlock with exceptional weather resistance. The mirror chromed solid brass body, rust free internal components, 316 stainless steel shackle and rubber shackle seal combine to provide corrosion resistance in the most extreme environments. Security is paramount, with a double bolted shackle to resist torsion/pull attack and a 5 pin anti-pick cylinder designed to withstand manipulation.

Technical specifications
Filter Property Value
Version padlock
Security Rating 5
Shackle Diameter 6.35 mm
Stirrup inner height 22 mm
Width 14.5 mm
Material stainless steel
Logistics
Property Value
Customs tariff number 83011000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant