K14540A2 | Kasp
Padlock, level 5, shackle (H) 22 mm, stainless steel, (B) 14.5 mm, K14540A2
Order No.: 05L7079
EAN: 5013969247824
MPN:
K14540A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0527 € *
Available in 7 Days: 30 pcs. - if ordered today
Padlock, K14540A2, Kasp
The K14540A2 padlock has been designed and manufactured to the highest standards to offer a secure padlock with exceptional weather resistance. The mirror chromed solid brass body, rust free internal components, 316 stainless steel shackle and rubber shackle seal combine to provide corrosion resistance in the most extreme environments. Security is paramount, with a double bolted shackle to resist torsion/pull attack and a 5 pin anti-pick cylinder designed to withstand manipulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 5 | |
| Shackle Diameter | 6.35 mm | |
| Stirrup inner height | 22 mm | |
| Width | 14.5 mm | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |