K14040BLAD | Kasp
Padlock, level 7, shackle (H) 25 mm, black, aluminum/steel, (B) 38 mm, K14040BLAD
Order No.: 03L4758
EAN: 5013969904338
MPN:
K14040BLAD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9924 € *
Available in 7 Days: 30 pcs. - if ordered today
- Anodised aluminium body
- Hardened steel shackle
- Anti-pick 6 pin cylinder for extra protection against picking
- Anti-bump cylinder
- Double ball bearing locking
- Weather resistant
- Supplied with 2 keys
- Padlock width: 38 mm
- Shackle diameter: 6,3 mm
- Internal shackle height: 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 7 | |
| Shackle Diameter | 6.3 mm | |
| Stirrup inner height | 25 mm | |
| Width | 38 mm | |
| Colour | black | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |