K13040D2 | Kasp
Padlock, double pack, level 6, shackle (H) 21 mm, steel, (B) 40 mm, K13040D2
Order No.: 03L4747
EAN: 5013969901870
MPN:
K13040D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.372 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Double bolted locking mechanism
- Zinc plated steel laminated body
- 8 steel countersunk rivets - extra strength over traditional locks
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Padlock width: 40 mm
- Shackle diameter: 7,1 mm
- Internal shackle height: 21 mm
- Pack contents: 2 padlocks with 3 keys
- Keyed alike - both locks can be opened with same key
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, double pack | |
| Security Rating | 6 | |
| Shackle Diameter | 7 mm | |
| Stirrup inner height | 21 mm | |
| Width | 40 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |