K13030A1 | Kasp
Padlock, keyed alike, level 4, shackle (H) 17 mm, steel, (B) 30 mm, K13030A1
Order No.: 03L4749
EAN: 5013969900880
MPN:
K13030A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1265 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Double bolted locking mechanism
- Zinc plated steel laminated body
- 4 steel countersunk rivets - extra strength over traditional locks
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Padlock width: 30 mm
- Shackle diameter: 5,5 mm
- Internal shackle height: 17 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, keyed alike | |
| Security Rating | 4 | |
| Shackle Diameter | 6 mm | |
| Stirrup inner height | 17 mm | |
| Width | 30 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |