K12550 | Kasp
Padlock, level 7, shackle (H) 29 mm, brass, (B) 50 mm, K12550
Order No.: 03L4714
EAN: 5013969900729
MPN:
K12550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
5 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 29 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 7 | |
| Shackle Diameter | 8 mm | |
| Stirrup inner height | 29 mm | |
| Width | 50 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |