K12545D | Kasp
Padlock, level 6, shackle (H) 25 mm, brass, (B) 45 mm, K12545D
Order No.: 03L4708
EAN: 5013969900712
MPN:
K12545D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1717 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 45 mm
- Shackle diameter: 7,1 mm
- Internal shackle height: 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 6 | |
| Shackle Diameter | 7.1 mm | |
| Stirrup inner height | 25 mm | |
| Width | 45 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |