K12530L70BD | Kasp
Padlock, high shackle, level 4, shackle (H) 70 mm, brass, (B) 30 mm, K12530L70BD
Order No.: 03L4722
EAN: 5013969900453
MPN:
K12530L70BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
5 pcs.
11.9595 €
*incl. VAT plus shipping costs
Subject to prior sale
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 30 mm
- Shackle diameter: 4,8 mm
- Internal shackle height: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, high shackle | |
| Security Rating | 4 | |
| Shackle Diameter | 4.8 mm | |
| Stirrup inner height | 70 mm | |
| Width | 30 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |