K12530D2 | Kasp
Padlock, double pack, level 4, shackle (H) 17 mm, brass, (B) 30 mm, K12530D2
Order No.: 03L4729
EAN: 5013969900446
MPN:
K12530D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0285 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
5 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Padlock width: 30 mm
- Shackle diameter: 4,8 mm
- Internal shackle height: 17 mm
- Pack contents: 2 padlocks with 3 keys
- Keyed alike - both locks can be opened with same key
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, double pack | |
| Security Rating | 4 | |
| Shackle Diameter | 4.8 mm | |
| Stirrup inner height | 17 mm | |
| Width | 30 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |