K12525A1 | Kasp
Padlock, keyed alike, level 3, shackle (H) 13 mm, brass, (B) 25 mm, K12525A1
Order No.: 03L4736
EAN: 5013969900354
MPN:
K12525A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Solid brass body
- Paracentric keyway
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Padlock width: 25 mm
- Shackle diameter: 4 mm
- Internal shackle height: 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, keyed alike | |
| Security Rating | 3 | |
| Shackle Diameter | 4 mm | |
| Stirrup inner height | 13 mm | |
| Width | 25 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |