K12520D2 | Kasp
Padlock, double pack, level 2, shackle (H) 12 mm, brass, (B) 20 mm, K12520D2
Order No.: 03L4727
EAN: 5013969900323
MPN:
K12520D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5664 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Solid brass body
- Paracentric keyway
- Padlock width: 20 mm
- Shackle diameter: 3,5 mm
- Internal shackle height: 12 mm
- Pack contents: 2 padlocks with 3 keys
- Keyed alike - both locks can be opened with same key
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, double pack | |
| Security Rating | 2 | |
| Shackle Diameter | 3.5 mm | |
| Stirrup inner height | 12 mm | |
| Width | 20 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |