K12440ORAA1 | Kasp
Padlock, keyed alike, shackle (H) 21 mm, orange, brass, (B) 40 mm, K12440ORAA1
NCNR (non cancelable / non returnable)
- Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock off hasp.
Kasp padlocks, available in 6 colours, enables different departments or maintenance teams to operate autonomously, fulfilling health and safety obligations
- Padlock features coloured vinyl jacket to protect paintwork from accidental damage
- Solid brass body with coloured vinyl jacket – maximum resistance against corrosion
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Paracentric keyway - extra protection against picking
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 21 mm
- Keyed alike, all padlocks of this order code can be opened with the same key
| Filter | Property | Value |
|---|---|---|
| Version | padlock, keyed alike | |
| Shackle Diameter | 6.4 mm | |
| Stirrup inner height | 21 mm | |
| Width | 40 mm | |
| Colour | orange | |
| Material | brass |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |