K12060D | Kasp
Padlock, level 8, shackle (H) 36 mm, brass, (B) 60 mm, K12060D
Order No.: 03L4668
EAN: 5013969900248
MPN:
K12060D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7552 € *
Available in 7 Days: 30 pcs. - if ordered today
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 60 mm
- Shackle diameter: 9,5 mm
- Internal shackle height: 36 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 8 | |
| Shackle Diameter | 9.5 mm | |
| Stirrup inner height | 36 mm | |
| Width | 60 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |