K12050L80D | Kasp
Padlock, high shackle, level 6, shackle (H) 80 mm, brass, (B) 50 mm, K12050L80D
Order No.: 03L4679
EAN: 5013969750096
MPN:
K12050L80D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Available in 7 Days: 30 pcs. - if ordered today
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 80 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, high shackle | |
| Security Rating | 6 | |
| Shackle Diameter | 8 mm | |
| Stirrup inner height | 80 mm | |
| Width | 50 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |