K12040L55A1 | Kasp
Padlock, high shackle, keyed alike, level 4, shackle (H) 55 mm, brass, (B) 40 mm, K12040L55A1
Order No.: 03L4685
EAN: 5013969900163
MPN:
K12040L55A1
Unit Price (€ / pc.)
12.8877 € *
Available: 5 pcs.
Available in 7 Days: 30 pcs. - if ordered today
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- keyed alike, all padlocks of this order code can be opened with the same key
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 55 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, high shackle, keyed alike | |
| Security Rating | 4 | |
| Shackle Diameter | 6 mm | |
| Stirrup inner height | 55 mm | |
| Width | 40 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |