K12040D | Kasp
Padlock, level 4, shackle (H) 22 mm, brass, (B) 40 mm, K12040D
Order No.: 03L4666
EAN: 5013969900156
MPN:
K12040D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Available in 7 Days: 30 pcs. - if ordered today
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 4 | |
| Shackle Diameter | 6 mm | |
| Stirrup inner height | 22 mm | |
| Width | 40 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |