K12030L70BD | Kasp
Padlock, high shackle, level 3, shackle (H) 70 mm, brass, (B) 30 mm, K12030L70BD
Order No.: 03L4675
EAN: 5013969750102
MPN:
K12030L70BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Available in 7 Days: 30 pcs. - if ordered today
- Solid brass body
- Brass shackle - anti spark and added resistance to corrosion
- Supplied with 2 keys
- Lock width: 30 mm
- Shackle diameter: 5 mm
- Internal shackle height: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, high shackle | |
| Security Rating | 3 | |
| Shackle Diameter | 5 mm | |
| Stirrup inner height | 70 mm | |
| Width | 30 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |