K12025D2 | Kasp
Padlock, double pack, keyed alike, level 2, shackle (H) 15 mm, brass, (B) 25 mm, K12025D2
Order No.: 03L4688
EAN: 5013969750027
MPN:
K12025D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3411 € *
Available in 7 Days: 30 pcs. - if ordered today
- Solid brass body
- Lock width: 25 mm
- Shackle diameter: 4 mm
- Internal shackle height: 15 mm
- Pack contents: 2 padlocks with 2 keys
- Keyed alike - both locks can be opened with same key
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, double pack, keyed alike | |
| Security Rating | 2 | |
| Shackle Diameter | 4 mm | |
| Stirrup inner height | 15 mm | |
| Width | 25 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |