K12025A1 | Kasp
Padlock, keyed alike, level 2, shackle (H) 15 mm, brass, (B) 25 mm, K12025A1
Order No.: 03L4680
EAN: 5013969900088
MPN:
K12025A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available in 7 Days: 30 pcs. - if ordered today
- Solid brass body
- Supplied with 2 keys
- keyed alike, all padlocks of this order code can be opened with the same key
- Lock width: 25 mm
- Shackle diameter: 4 mm
- Internal shackle height: 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, keyed alike | |
| Security Rating | 2 | |
| Shackle Diameter | 4 mm | |
| Stirrup inner height | 15 mm | |
| Width | 25 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |