K11550D | Kasp
Combination lock, level 4, shackle (H) 33 mm, (B) 50 mm, K11550D
Order No.: 04L1061
EAN: 5013969248388
MPN:
K11550D
Unit Price (€ / pc.)
16.0055 € *
Available: 5 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Combination Padlock, K11550D, C.K Tools
Features
- Code is resettable for extra security
- Can be coded alike in a suite
- Key for resetting code
- Damage resistant cover
- Weatherproof
- 4-digit code
- Suitable for securing gates, sheds, garages and any other medium security applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination lock | |
| Security Rating | 4 | |
| Shackle Diameter | 8 mm | |
| Stirrup inner height | 33 mm | |
| Width | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |