K11030D | Kasp
Combination lock, level 3, shackle (H) 25.7 mm, brass, (B) 30 mm, K11030D
Order No.: 08L1042
EAN: 5013969900026
MPN:
K11030D
Unit Price (€ / pc.)
13.6969 € *
Available: 80 pcs.
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
5 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination locks made of brass, type C.K Kasp K110.
Padlock with 3-digit number code for 20 and 30 mm lock width, 4-digit number code for 40 mm lock width.
Technical attributes (type, security level, lock width, shackle diameter, shackle inner height): K11030D, 3, 30 mm, 4.8 mm, 25.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination lock | |
| Security Rating | 3 | |
| Shackle Diameter | 4.8 mm | |
| Stirrup inner height | 25.7 mm | |
| Width | 30 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |