K10530GRED | Kasp
Combination lock, level 3, shackle (H) 27 mm, green, steel, (B) 30 mm, K10530GRED
Order No.: 03L4657
EAN: 5013969904277
MPN:
K10530GRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1265 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.5077 €
10 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
- Anodised aluminium body
- Steel shackle
- Nickel plated brass dials
- 3 digit resettable combination
- Lock width: 30 mm
- Shackle diameter: 5 mm
- Internal shackle height: 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination lock | |
| Security Rating | 3 | |
| Shackle Diameter | 5 mm | |
| Stirrup inner height | 27 mm | |
| Width | 30 mm | |
| Colour | green | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |