K10520PIND | Kasp
Combination lock, level 2, shackle (H) 21 mm, pink, steel, (B) 20 mm, K10520PIND
Order No.: 03L4648
EAN: 5013969904185
MPN:
K10520PIND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Available in 7 Days: 30 pcs. - if ordered today
- Anodised aluminium body
- Steel shackle
- Nickel plated brass dials
- 3 digit resettable combination
- Lock width: 20 mm
- Shackle diameter: 3 mm
- Internal shackle height: 21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination lock | |
| Security Rating | 2 | |
| Shackle Diameter | 3 mm | |
| Stirrup inner height | 21 mm | |
| Width | 20 mm | |
| Colour | pink | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |