820501-04 | KALTHOFF
Appliance attachment socket outlet, blue, 15 A/125 V, USA, IP44, 820501-04
Order No.: 05N6956
EAN: 4099889877601
MPN:
820501-04
Unit Price (€ / pc.)
31.4755 € *
Available: 8 pcs.
Total Price:
31.48 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4755 €
5 pcs.
29.7262 €
10 pcs.
27.9769 €
50 pcs.
26.2395 €
100 pcs.
24.4783 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 820501-04, KALTHOFF
Appliance outlet, USA, 15 A/125 V, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | appliance attachment socket outlet | |
| Country code | USA | |
| Colour | blue | |
| Connection | surface clamp | |
| Nominal power | 15 A/125 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |