105600 | KALTHOFF

Appliance attachment socket outlet, black, 10 A/250 V, Switzerland, IP54, 105600

Order No.: 05N6958
EAN: 4099889877618
MPN:
105600
105600 KALTHOFF Sockets, Device Sockets
Image may differ

Socket, 105600, KALTHOFF

Appliance outlet, Switzerland, 10 A/250 V, black.

Technical specifications
Filter Property Value
Version appliance attachment socket outlet
Country code Switzerland
Colour black
Connection surface clamp
Nominal power 10 A/250 V
Degree of protection (IP) IP54
Hinged cover available Yes
Logistics
Property Value
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes