820005 | KALTHOFF

Schuko jack 820005 black

Order No.: 05N165
EAN: 4099889875195
MPN:
820005
820005 KALTHOFF Device Connectors
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 56 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
25 pcs.
3.5581 €
50 pcs.
3.3796 €
100 pcs.
3.1654 €
250 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Schuko jack, 820005, Kalthoff

Portable socket outlet with protective contact system. For indoor use, IP20 protection.

Technical specifications
Filter Property Value
Product type german schuko-style jack
Country code Germany
Pin number 2 pole + PE
Connection screw connection
Cable cross-section 1.5 mm²
Colour black
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes