810402-02 | KALTHOFF

Mains plug, UK, 13 A/250 V, white

Order No.: 05N6963
EAN: 4016667015468
MPN:
810402-02
810402-02 KALTHOFF Device Connectors
Image may differ

Mains plug, 810402-02, KALTHOFF

Great Britain main plug.

FEATURES

  • Protection against excessive bending
  • Thermoplastic
  • Built-in fine-wire fuse
  • L and N pins partly insulated

Technical Data

  • Connection: Screw terminal
  • Color: white
  • Country code: UK
  • Nominal capacity: 13 A/250 V
Technical specifications
Filter Property Value
Product type plug
Country code UK
Pin number 3 pole
Connection screw connection
Cable cross-section 1.5 mm²
Colour white
Nominal power 13 A/250 V
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes