581010 | KALTHOFF
Mains plug angled, China, 10 A/250 V, transparent/black
Order No.: 05N6967
EAN: 4016667030720
MPN:
581010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5049 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
5 pcs.
16.0888 €
10 pcs.
15.1368 €
25 pcs.
14.1967 €
50 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale
Mains plug, 581010, KALTHOFF
China angled mains plug.
Technical Data
- Connection: Screw terminal
- Color: black
- Country code: China
- Nominal capacity: 10 A/250 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | angled | |
| Country code | China | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Cable cross-section | 1.5 mm² | |
| Colour | black/transparent | |
| Nominal power | 10 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |