571030 | KALTHOFF

Mains plug angled, Brazil, 20 A/250 V, black

Order No.: 05N6980
EAN: 4016667030706
MPN:
571030
571030 KALTHOFF Device Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Mains plug, 571030, KALTHOFF

Brazil angled mains plug.

Technical Data

  • Connection: Screw terminal
  • Color: black
  • Country code: Brazil
  • Nominal capacity: 20 A/250 V
Technical specifications
Filter Property Value
Product type plug
Version angled
Country code Brazil
Pin number 3 pole
Connection screw connection
Cable cross-section 1.0 mm²
Colour black
Nominal power 20 A/250 V
Logistics
Property Value
Customs tariff number 85366990
Country of origin BR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes