531020 | KALTHOFF
Mains plug, Australia, 10 A/250 V, black
Order No.: 05N6965
EAN: 4016667030270
MPN:
531020
Unit Price (€ / pc.)
5.1408 € *
Available: 219 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.8671 €
50 pcs.
4.5696 €
100 pcs.
4.2840 €
500 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Mains plug, 531020, KALTHOFF
Australia plug with central cable entry, 2-pol. with protective contact, part Insulated pins, rewirable.
FEATURES
- Protection against excessive bending
- Thermoplastic
- Built-in fine-wire fuse
- Pins partly insulated
Technical Data
- Connection: Surface clamp
- Color: black
- Country code: Australia
- Nominal capacity: 10 A/250 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Country code | Australia | |
| Pin number | 3 pole | |
| Connection | surface clamp | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Nominal power | 10 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |